395-086-555-502

Heilind Number:EDA395-086-555-502
Manufacturer:EDAC
Manufacturer Number:395-086-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-555-502

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 86 positions in a dual-row configuration, it ensures robust and efficient data transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation, even in harsh environments. Each contact is made of premium copper alloy, offering excellent conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation and black color add to its versatility and aesthetic appeal. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.