395-086-555-503

Heilind Number:EDA395-086-555-503
Manufacturer:EDAC
Manufacturer Number:395-086-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-555-503

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring 86 positions in a straight orientation, it offers seamless interconnection on your PCB. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures long-lasting and secure performance. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space on your board while maintaining efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your electronic devices with this essential connector for enhanced functionality and reliability.