395-086-555-802

Heilind Number:EDA395-086-555-802
Manufacturer:EDAC
Manufacturer Number:395-086-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 86 positions with a pitch of .1 inches, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and dual-row configuration, it offers easy installation and a secure connection. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your PCB assembly with this essential component for enhanced performance and reliability.