395-086-555-803

Heilind Number:EDA395-086-555-803
Manufacturer:EDAC
Manufacturer Number:395-086-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-555-803

Detailed Description

Enhance your PCB connections with this Black Board to Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable conductivity. With 86 positions spread across 2 rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation allows for seamless PCB assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects.