395-086-555-807

Heilind Number:EDA395-086-555-807
Manufacturer:EDAC
Manufacturer Number:395-086-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-555-807

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board PCB Connector in classic black. Designed for seamless integration, this connector features 86 positions spread across two rows, ensuring ample space for your circuitry needs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suited for a variety of environments. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB setups. Elevate your connectivity solutions with this essential component.