395-086-555-808

Heilind Number:EDA395-086-555-808
Manufacturer:EDAC
Manufacturer Number:395-086-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 86 positions spread across two rows, each with a pitch of .1 inches and a row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durable and safe operation, even in challenging environments with an operating temperature range of -40 to 105°C. With copper alloy contacts, it ensures reliable signal transmission. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects.