395-086-555-812

Heilind Number:EDA395-086-555-812
Manufacturer:EDAC
Manufacturer Number:395-086-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-555-812

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable insulation and safety. With two rows of 86 copper alloy contacts, each pitch and row spacing meticulously set at .1 and .2 inches respectively, this connector guarantees seamless and efficient data transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your connectivity with this essential component, a must-have for any electronic setup.