395-086-555-858

Heilind Number:EDA395-086-555-858
Manufacturer:EDAC
Manufacturer Number:395-086-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-555-858

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and reliability, this straight-mount connector features two rows of 86 positions, ideal for seamless PCB integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and secure conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connectivity game with this essential component for your electronic projects.