395-086-556-201

Heilind Number:EDA395-086-556-201
Manufacturer:EDAC
Manufacturer Number:395-086-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-556-201

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Engineered for optimal performance, it features a contact material of Copper Alloy for reliable conductivity. With two rows and 86 positions, it offers ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while a .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your setup with this high-quality component.