395-086-556-203

Heilind Number:EDA395-086-556-203
Manufacturer:EDAC
Manufacturer Number:395-086-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-556-203

Detailed Description

Upgrade your electronics with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features 86 positions with a pitch of .1 inches, perfect for intricate circuitry. The straight mount orientation and dual-row configuration ensure a secure and stable connection, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With copper alloy contacts and an amperage of 3A, this connector offers reliable power transmission. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this black connector for efficient and robust PCB connections in your projects.