395-086-556-204

Heilind Number:EDA395-086-556-204
Manufacturer:EDAC
Manufacturer Number:395-086-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-556-204

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector in sleek Black. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any environment. Featuring two rows and 86 positions, it offers ample room for seamless PCB connections. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this high-performance connector, designed for seamless board-to-board connections.