395-086-556-208

Heilind Number:EDA395-086-556-208
Manufacturer:EDAC
Manufacturer Number:395-086-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-556-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, meticulously designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of precise pin contacts crafted from high-quality Copper Alloy, it guarantees a reliable connection. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers optimal signal transmission. Boasting 86 positions in total, it allows for extensive connectivity possibilities. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stable performance even in harsh conditions. Elevate your PCB assembly process with this essential component, a perfect choice for various applications in electronics and beyond.