395-086-556-258

Heilind Number:EDA395-086-556-258
Manufacturer:EDAC
Manufacturer Number:395-086-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-556-258

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, featuring 86 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a low profile and straight mount orientation, it facilitates easy installation onto your board. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating within a wide temperature range from -40 to 105°C, it guarantees stability in varying conditions. Elevate your electronics assembly with this essential component.