395-086-556-288

Heilind Number:EDA395-086-556-288
Manufacturer:EDAC
Manufacturer Number:395-086-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-556-288

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 86 positions, with a pitch of .1 inches and two rows for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in any environment, while the copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Elevate your connectivity with this essential component.