395-086-556-802

Heilind Number:EDA395-086-556-802
Manufacturer:EDAC
Manufacturer Number:395-086-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector in sleek black. Featuring 86 positions across 2 rows, it ensures seamless data transfer with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch offer reliable and efficient connections, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Elevate your electronic projects with this essential component.