395-086-556-803

Heilind Number:EDA395-086-556-803
Manufacturer:EDAC
Manufacturer Number:395-086-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 86 positions with a pitch of .1 inch, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation and dual rows, it offers versatility in assembly. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic devices with this essential component for optimal performance and longevity.