395-086-556-812

Heilind Number:EDA395-086-556-812
Manufacturer:EDAC
Manufacturer Number:395-086-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Designed for optimal functionality, it features 86 positions with a pitch of .1 inch and two rows, ensuring secure and efficient data transfer. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your system with this top-of-the-line connector for seamless data exchange.