395-086-556-858

Heilind Number:EDA395-086-556-858
Manufacturer:EDAC
Manufacturer Number:395-086-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-556-858

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a sleek black design, this connector boasts exceptional durability with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of 86 positions ensure seamless and reliable connectivity, while the copper alloy contact material guarantees optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient data transmission is guaranteed. Suitable for a wide range of applications, this connector can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for use in various environments. Upgrade your PCB setup with this essential component.