395-086-558-201

Heilind Number:EDA395-086-558-201
Manufacturer:EDAC
Manufacturer Number:395-086-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-201

Detailed Description

Create robust connections with our dual-row board-to-board PCB connector, featuring 86 positions for seamless integration. Designed for efficiency, this connector boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance in your electronic setups. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With copper alloy contacts and an amperage of 3A, you can trust in consistent power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.