395-086-558-202

Heilind Number:EDA395-086-558-202
Manufacturer:EDAC
Manufacturer Number:395-086-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 86 positions, offering ample connectivity options for your projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. The black color adds a sleek touch, while the right-angle mount orientation allows for space-efficient installation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.