395-086-558-212

Heilind Number:EDA395-086-558-212
Manufacturer:EDAC
Manufacturer Number:395-086-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With a right angle mount orientation and 86 positions, it offers ample space for intricate PCB connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and -40 to 105 °C operating temperature range cater to diverse power needs. Ideal for compact designs, this connector features a .1-inch pitch and a .2-inch row spacing, facilitating precise and secure connections on your PCB board. Upgrade your device's performance with this essential component.