395-086-558-278

Heilind Number:EDA395-086-558-278
Manufacturer:EDAC
Manufacturer Number:395-086-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless mating for up to 86 positions. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronic systems with this essential component.