395-086-558-507

Heilind Number:EDA395-086-558-507
Manufacturer:EDAC
Manufacturer Number:395-086-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-507

Detailed Description

Upgrade your connectivity with our high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features 86 positions with a dual-row configuration, ensuring seamless data transfer. The right-angle mount orientation offers flexibility for diverse PCB layouts, while the black UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy, you can trust in optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to streamline your connectivity needs.