395-086-558-512

Heilind Number:EDA395-086-558-512
Manufacturer:EDAC
Manufacturer Number:395-086-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-512

Detailed Description

Upgrade your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers superior signal transmission and power delivery. Boasting 86 positions and a right-angle mount orientation, it maximizes space efficiency on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial environments. Elevate your electronics with this essential component.