395-086-558-588

Heilind Number:EDA395-086-558-588
Manufacturer:EDAC
Manufacturer Number:395-086-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts spaced at .1 inches, it offers reliable signal transmission with minimal interference. The right-angle mount orientation allows for efficient PCB assembly, while its 86 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your device's connectivity with this essential component.