395-086-558-802

Heilind Number:EDA395-086-558-802
Manufacturer:EDAC
Manufacturer Number:395-086-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-802

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating environments. With two rows and 86 positions, it offers ample space for intricate circuitry, while the copper alloy contact material guarantees optimal conductivity. The right-angle mount orientation facilitates easy installation, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a vital component for high-performance electronics. Explore our complete range of connectors to streamline your PCB assembly process.