395-086-558-803

Heilind Number:EDA395-086-558-803
Manufacturer:EDAC
Manufacturer Number:395-086-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-803

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 86 positions each, it offers ample connectivity for your devices. The copper alloy contacts and .1 inch pitch guarantee reliable signal transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your hardware with this essential component for enhanced performance and connectivity.