395-086-558-804

Heilind Number:EDA395-086-558-804
Manufacturer:EDAC
Manufacturer Number:395-086-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-804

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal performance. With two rows of 86 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation and compact .1-inch pitch make it perfect for space-saving designs. Operating reliably in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in harsh environments. Upgrade your PCB connections with this essential component.