395-086-558-812

Heilind Number:EDA395-086-558-812
Manufacturer:EDAC
Manufacturer Number:395-086-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a right-angle mount orientation, making it ideal for space-saving configurations. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and durable performance. The 86-position layout, with 2 rows and a .1-inch pitch, offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your PCB design with this versatile and efficient connector.