395-086-559-201

Heilind Number:EDA395-086-559-201
Manufacturer:EDAC
Manufacturer Number:395-086-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 86-position Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it facilitates efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C guarantees stability under varying thermal conditions. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this connector is a vital component for achieving seamless connectivity on your PCBs.