395-086-559-212

Heilind Number:EDA395-086-559-212
Manufacturer:EDAC
Manufacturer Number:395-086-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-559-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 86 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its precise pitch of .1 inches and row spacing of .2 inches make it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The right-angle mount orientation further adds versatility to its usage. Upgrade your electronic assemblies with this reliable and efficient connector.