395-086-559-802

Heilind Number:EDA395-086-559-802
Manufacturer:EDAC
Manufacturer Number:395-086-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-559-802

Detailed Description

Efficiently connect and power your devices with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance. With two rows and 86 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The right-angle mount orientation allows for easy installation in tight spaces, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Perfect for various applications, this connector guarantees secure and stable connections for optimal functionality.