395-086-560-201

Heilind Number:EDA395-086-560-201
Manufacturer:EDAC
Manufacturer Number:395-086-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-560-201

Detailed Description

Enhance connectivity within your devices with this dual-row PCB connector. Featuring 86 positions and a pitch of .1 inches, it ensures seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a low operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your system's connectivity with this high-quality component.