395-086-560-212

Heilind Number:EDA395-086-560-212
Manufacturer:EDAC
Manufacturer Number:395-086-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-560-212

Detailed Description

Enhance your connectivity with this sleek and efficient Board-To-Board PCB Connector. Designed for optimum performance, it features 86 positions with two rows for seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in all conditions, while the Copper Alloy contacts guarantee a secure and stable connection. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for hassle-free installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component, perfect for demanding industrial and commercial environments.