395-086-560-288

Heilind Number:EDA395-086-560-288
Manufacturer:EDAC
Manufacturer Number:395-086-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-560-288

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into any setup with its straight mount orientation. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable signal transmission. With 86 positions spread across 2 rows, this connector offers ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component for seamless and secure PCB connections.