395-086-560-512

Heilind Number:EDA395-086-560-512
Manufacturer:EDAC
Manufacturer Number:395-086-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. Crafted with precision, its Copper Alloy contacts ensure optimal conductivity. With 86 positions spread across 2 rows, this connector offers ample space for seamless PCB connections. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your PCB assembly process with this essential component, a must-have in any electronics enthusiast's toolkit.