395-088-520-802

Heilind Number:EDA395-088-520-802
Manufacturer:EDAC
Manufacturer Number:395-088-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Its sleek black design not only adds a touch of sophistication to your setup but also ensures maximum durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 88 copper alloy contact positions, this connector offers seamless, reliable data transmission. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for flexible positioning on your circuit board. Designed to withstand extreme conditions, it boasts an operating temperature range of -40 to 105 °C, making it perfect for a wide range of applications. Upgrade your connectivity game with this essential component.