395-088-520-804

Heilind Number:EDA395-088-520-804
Manufacturer:EDAC
Manufacturer Number:395-088-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-520-804

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With two rows and 88 positions, it offers ample connectivity options, while its straight mount orientation ensures easy installation on PCBs. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, making it perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in demanding environments. Elevate your connectivity solutions with this essential component.