395-088-521-201

Heilind Number:EDA395-088-521-201
Manufacturer:EDAC
Manufacturer Number:395-088-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-521-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and seamless communication. With a compact pitch of .1 inch and two rows of 88 positions, it offers versatile connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Its straight mount orientation and black color add to its functionality and aesthetics, making it an essential component for your circuitry needs. Upgrade your setup with this premium connector and experience enhanced connectivity like never before.