395-088-521-203

Heilind Number:EDA395-088-521-203
Manufacturer:EDAC
Manufacturer Number:395-088-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-521-203

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With a row spacing of 0.2 inches and a pitch of 0.1 inches, it offers precise and secure connections for your electronic devices. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Boasting 88 positions spread across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior performance to streamline your connectivity needs.