395-088-521-212

Heilind Number:EDA395-088-521-212
Manufacturer:EDAC
Manufacturer Number:395-088-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-521-212

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 88 positions each, it offers ample space for efficient signal transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation and optimal performance, meeting all your connectivity needs with ease. Elevate your electronics game with this essential component.