395-088-521-502

Heilind Number:EDA395-088-521-502
Manufacturer:EDAC
Manufacturer Number:395-088-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-521-502

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts 88 positions across two rows, allowing for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise PCB connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial applications. Say goodbye to connectivity issues and elevate your electronic setups with this essential connector.