395-088-521-504

Heilind Number:EDA395-088-521-504
Manufacturer:EDAC
Manufacturer Number:395-088-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-521-504

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector in sleek black. Designed for optimal performance, it features 88 positions with a contact material of durable Copper Alloy. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in our high-quality connector for your electronic projects.