395-088-521-588

Heilind Number:EDA395-088-521-588
Manufacturer:EDAC
Manufacturer Number:395-088-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-521-588

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board-To-Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Boasting 88 positions and a compact .1-inch pitch, it facilitates efficient data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in both commercial and industrial settings. Elevate your connectivity solutions with this essential component.