395-088-521-812

Heilind Number:EDA395-088-521-812
Manufacturer:EDAC
Manufacturer Number:395-088-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures durability and safety. With two rows and 88 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.