395-088-521-858

Heilind Number:EDA395-088-521-858
Manufacturer:EDAC
Manufacturer Number:395-088-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-521-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 88 positions offer ample space for secure and efficient connectivity. The straight mount orientation ensures easy installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides reliable conductivity in any application. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your PCB connections today with this essential component.