395-088-523-502

Heilind Number:EDA395-088-523-502
Manufacturer:EDAC
Manufacturer Number:395-088-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-523-502

Detailed Description

Efficiently connect and power up your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 88 positions with a pitch of .1 inches and 2 rows, ensuring optimal connectivity. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can rely on its superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Its straight mount orientation and black color make it versatile and easy to incorporate into your setup. Trust in this connector for secure and efficient board-to-board connections in your projects.