395-088-523-512

Heilind Number:EDA395-088-523-512
Manufacturer:EDAC
Manufacturer Number:395-088-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-523-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a sleek black design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows and a total of 88 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in this connector for efficient and secure card edge connections.