395-088-524-512

Heilind Number:EDA395-088-524-512
Manufacturer:EDAC
Manufacturer Number:395-088-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-524-512

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed with precision, this connector features 88 positions spread across two rows, allowing for seamless data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for personal or professional use, this connector is a reliable choice for maintaining smooth communication on your PCBs.