395-088-524-804

Heilind Number:EDA395-088-524-804
Manufacturer:EDAC
Manufacturer Number:395-088-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-524-804

Detailed Description

Enhance connectivity in your electronic projects with this two-row Black Board to Board PCB Connector. With a total of 88 positions, it offers ample room for secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile component for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.